
The Toshiba TA78L008AP, F(M linear regulator is a single output device with an output voltage of 8V and a maximum output current of 150mA. It is packaged in the TO-226-3 case and is suitable for through hole mounting. The device operates over a temperature range of -30°C to 85°C. The Toshiba TA78L008AP, F(M is available in bulk packaging with 200 units per package.
Toshiba TA78L008AP,F(M technical specifications.
| Package/Case | TO-226-3 |
| Dropout Voltage | 1.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Voltage | 8V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA78L008AP,F(M to view detailed technical specifications.
No datasheet is available for this part.
