
7-pin SIP supervisory circuit with two active low output drivers. Features dual reset threshold voltages of 4.25V and 4.65V, with a minimum reset threshold of 4V/4.4V and maximum of 4.5V/4.9V. Includes a watchdog timer and supports a maximum operating supply voltage of 17V. This through-hole component has a 2.54mm pin pitch and operates within a temperature range of -40°C to 85°C.
PackageSIP
MountingThrough Hole
Quick Jump:
Technical Specifications
Toshiba TA8030S(F,5) technical specifications.
General
Basic Package Type
Through Hole
Package Family Name
SIP
Package/Case
SIP
Package Description
Single In Line Package
Lead Shape
Through Hole
Pin Count
7
PCB
7
Package Length (mm)
17.7(Max)
Package Width (mm)
3.2
Package Height (mm)
5.6
Seated Plane Height (mm)
7.9(Max)
Pin Pitch (mm)
2.54
Package Weight (g)
0.7
Package Material
Plastic
Mounting
Through Hole
Output Driver
Active Low
Number of Supervisors
2
Minimum Reset Threshold Voltage
4|4.4V
Typical Reset Threshold Voltage
4.25|4.65V
Maximum Reset Threshold Voltage
4.5|4.9V
Max Operating Supply Voltage
17V
Maximum Supply Current
4500uA
Maximum Power Dissipation
300mW
Power Fail Detection
No
Watchdog Timer
Yes
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Min Operating Temperature
-40°C
Max Operating Temperature
85°C
Compliance
Cage Code
S0562
EU RoHS
Yes
HTS Code
8542390001
Schedule B
8542390000
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2002/95/EC
Datasheet
Toshiba TA8030S(F,5) Datasheet
Download the complete datasheet for Toshiba TA8030S(F,5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.