Toshiba TA84006FG(ER,DRY) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA84006FG(ER,DRY) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
