Toshiba TA8428K(5,S) technical specifications.
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA8428K(5,S) to view detailed technical specifications.
No datasheet is available for this part.