Toshiba TA8440HQ(5) technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 18.5mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TA8440HQ(5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.