Toshiba TB62202AFG(EL) technical specifications.
| Package/Case | HSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Motor Type | Stepper |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 600mA |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62202AFG(EL) to view detailed technical specifications.
No datasheet is available for this part.