Toshiba TB62216FG(O8EL) technical specifications.
| Package/Case | HSOP |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 2.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB62216FG(O8EL) to view detailed technical specifications.
No datasheet is available for this part.