Toshiba TB62705CFG(EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 1500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TB62705CFG(EL) to view detailed technical specifications.
No datasheet is available for this part.