Toshiba TB6537FG technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 6 |
| Output Current | 20mA |
| Output Voltage | 5.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6537FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
