Toshiba TB6537FG(EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6537FG(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
