Toshiba TB6539NG technical specifications.
| Package/Case | SDIP |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6539NG to view detailed technical specifications.
No datasheet is available for this part.