Toshiba TB6582FG(O,EL) technical specifications.
| Package/Case | QFP |
| Interface | Parallel |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 5mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6582FG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
