
Toshiba TB6584AFNG(O,C8,EL technical specifications.
| Package/Case | SSOP |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6584AFNG(O,C8,EL to view detailed technical specifications.
No datasheet is available for this part.
