Toshiba TB6586AFG(O,EL,DRY technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6586AFG(O,EL,DRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
