Toshiba TB6612FNG(O,EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3V |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6612FNG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
