
The TB6674PG(C,8,Z,HZ) is a Toshiba IC packaged in a DIP with a parallel interface. It operates within a temperature range of -30°C to 75°C and can supply up to 350mA. The device is available in rail or tube packaging and is not radiation hardened. It can handle a supply voltage between 4.5V and 5.5V.
Toshiba TB6674PG(C,8,Z,HZ) technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Output Current | 350mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6674PG(C,8,Z,HZ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
