Toshiba TB67H301FTG(O,EL) technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Voltage | 40V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB67H301FTG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.