Toshiba TB6818FG(O,EL) technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1.19W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | TB6818 |
| Weight | 0.004586oz |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6818FG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
