Toshiba TB6860WBG(O,EL) technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 66uA |
| Operating Supply Voltage | 12V |
| Output Current | 60mA |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB6860WBG(O,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.