The Toshiba TB9000FG is a single-output voltage regulator with an accuracy of 0.15%. It operates within a temperature range of -40°C to 125°C and is available in the SSOP package, suitable for surface mount applications. The regulator provides a fixed output voltage of 5V and a maximum output current of 10mA. It can handle a maximum input voltage of 16V and a minimum input voltage of 6V.
Toshiba TB9000FG(OSUMISE technical specifications.
| Accuracy | 0.15% |
| Package/Case | SSOP |
| Max Input Voltage | 16V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TB9000FG(OSUMISE to view detailed technical specifications.
No datasheet is available for this part.