The Toshiba TC4040BP(F) is a unidirectional counter IC with a package height of 3.5mm and a length of 19.25mm. It has a width of 6.4mm and is mounted through a hole. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 18V. The TC4040BP(F) is compliant with RoHS regulations.
Toshiba TC4040BP(F) technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Height | 3.5mm |
| Length | 19.25mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Elements | 1 |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4040BP(F) to view detailed technical specifications.
No datasheet is available for this part.