Toshiba TC4069UBFNELFNSM technical specifications.
| Logic Function | Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 2nA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4069UBFNELFNSM to view detailed technical specifications.
No datasheet is available for this part.