The Toshiba TC4511BP(F) is a non-inverting decoder packaged in a PDIP with a height of 3.5mm, length of 19.25mm, and width of 6.4mm for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device is powered by a supply voltage between 3V and 18V. It is designed to perform logic decoding functions.
Toshiba TC4511BP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Logic Function | Decoder |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4511BP(F) to view detailed technical specifications.
No datasheet is available for this part.