The Toshiba TC4521BP(F) is a surface mount device packaged in a PDIP with a height of 3.5mm, length of 19.25mm, and width of 6.4mm. It can operate between -40°C and 85°C. The device can withstand a maximum supply voltage of 18V and a minimum supply voltage of 3V.
Toshiba TC4521BP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4521BP(F) to view detailed technical specifications.
No datasheet is available for this part.