Toshiba TC4584BFN-ELFNM technical specifications.
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Quiescent Current | 4nA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4584BFN-ELFNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.