Toshiba TC4S01FT5LT technical specifications.
| Package/Case | SSOP |
| Logic Function | NOR GATE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S01FT5LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.