Toshiba TC4S66F(TE85R,F) technical specifications.
| Package/Case | SOT-25 |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC4S66F(TE85R,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.