The Toshiba TC554001AFT-70V is a 70V 200mA asynchronous SRAM with a density of 4Mb and an access time of 70ns. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted using surface mount technology and is not RoHS compliant. It features a word size of 8 bits and a number of words of 512000.
Toshiba TC554001AFT-70V technical specifications.
| Access Time | 70ns |
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 70mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC554001AFT-70V to view detailed technical specifications.
No datasheet is available for this part.