Toshiba TC55NEM208AFGN70LA technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 20 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC55NEM208AFGN70LA to view detailed technical specifications.
No datasheet is available for this part.