The Toshiba TC58256AFT(EL) is a 256Mb parallel NAND flash memory with an 8-bit address bus and a maximum access time of 35ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a surface mount TSOP package and is available on tape and reel. It has a supply current of 30mA and supports asynchronous operation.
Toshiba TC58256AFT(EL) technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 256Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58256AFT(EL) to view detailed technical specifications.
No datasheet is available for this part.