Toshiba TC58BYG0S3HBAI4 technical specifications.
| Package/Case | TFBGA |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58BYG0S3HBAI4 to view detailed technical specifications.
No datasheet is available for this part.