Toshiba TC58DVG02A5TA00 technical specifications.
| Access Time-Max | 35ns |
| Package/Case | TSOP |
| Density | 1Gb |
| Interface | Serial |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 128MX8 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58DVG02A5TA00 to view detailed technical specifications.
No datasheet is available for this part.