Toshiba TC58DVG3S0ETA00 technical specifications.
| Access Time-Max | 30ns |
| Package/Case | TSOP |
| Density | 8Gb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Type | SLC NAND, , NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 4KB |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58DVG3S0ETA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.