Toshiba TC58NVG0S3HBAI6 technical specifications.
| Package/Case | VFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, NAND |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58NVG0S3HBAI6 to view detailed technical specifications.
No datasheet is available for this part.