Toshiba TC58NVG1S3EBAI5 technical specifications.
| Access Time-Max | 25ns |
| Package/Case | TFBGA |
| Density | 2Gb |
| Height | 0.74mm |
| Interface | Parallel |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2GB |
| Memory Type | NAND, , SLC NAND |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Page Size | 2KB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVG1S3EBAI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.