Toshiba TC58NVG2S0FBAI4 technical specifications.
| Address Bus Width | 30b |
| Package/Case | BGA |
| Density | 4294967296b |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NVG2S0FBAI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.