Toshiba TC58NVG2S3ETAI0B3H technical specifications.
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | SLC NAND |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Page Size | 2112B |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC58NVG2S3ETAI0B3H to view detailed technical specifications.
No datasheet is available for this part.