Toshiba TC58NVG3S0FBAID technical specifications.
| Package/Case | BGA |
| Density | 8Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58NVG3S0FBAID to view detailed technical specifications.
No datasheet is available for this part.