The TC58NVG3S0FTAI0 is an 8Gb flash memory device packaged in a TSOP. It operates over a supply voltage range of 2.7 to 3.6 volts and is specified for use over a temperature range of -40°C to 85°C. The device has an 8-bit word size and is not RoHS compliant.
Toshiba TC58NVG3S0FTAI0 technical specifications.
| Package/Case | TSOP |
| Density | 8Gb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58NVG3S0FTAI0 to view detailed technical specifications.
No datasheet is available for this part.