Toshiba TC58NVG5H2HTAI0 technical specifications.
| Package/Case | TSOP |
| Density | 32Gb |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Page Size | 8KB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58NVG5H2HTAI0 to view detailed technical specifications.
No datasheet is available for this part.