Toshiba TC58NYG0S3EBAI4 technical specifications.
| Address Bus Width | 1b |
| Package/Case | TFBGA |
| Density | 1Gb |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Memory Type | SLC NAND, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Page Size | 2112B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NYG0S3EBAI4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.