Toshiba TC58NYG2S3ETA00 technical specifications.
| Address Bus Width | 1b |
| Package/Case | TSOP |
| Density | 4Gb |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Memory Type | SLC NAND, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Page Size | 2112B |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC58NYG2S3ETA00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.