The Toshiba TC58V64BFTI is a 64Mb NAND flash memory with an 8-bit address bus and 8-bit word size. It features an access time of 35ns and operates within a temperature range of -40°C to 85°C. The memory is packaged in a TSOP package and is designed for surface mount applications. It requires a supply voltage of 3.3V and has a maximum supply current of 30mA.
Toshiba TC58V64BFTI technical specifications.
| Access Time-Max | 35ns |
| Address Bus Width | 8b |
| Package/Case | TSOP |
| Density | 64Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NAND, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC58V64BFTI to view detailed technical specifications.
No datasheet is available for this part.