Toshiba TC59LM806CFT50 technical specifications.
| Access Time-Max | 22ns |
| Package/Case | TSOP |
| Density | 256Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.65V |
| Min Supply Voltage | 2.35V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 16M x 8 |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC59LM806CFT50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.