Toshiba TC59LM836DKB-33 technical specifications.
| Access Time-Max | 500ps |
| Address Bus Width | 16b |
| Package/Case | TFBGA |
| Density | 288Mb |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 8MX36 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 800mA |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC59LM836DKB-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.