The Toshiba TC62D748CFNAG(EL,H is a 16-output IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1.32W and is designed for surface mount applications. The IC operates at a frequency of 25MHz and has an operating supply voltage of 5.5V. It is packaged in a tape and reel format with one unit per package.
Toshiba TC62D748CFNAG(EL,H technical specifications.
| Package/Case | SSOP |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC62D748CFNAG(EL,H to view detailed technical specifications.
No datasheet is available for this part.