The Toshiba TC62D748CFNAG(ELBH is a surface mount logic gate with high level output current of -1mA and low level output current of 1mA. It operates over a supply voltage range of 3V to 5.5V and has a power dissipation of 1.56W. The device is suitable for use in surface mount applications and has a nominal supply current of 8mA. It can withstand operating temperatures between -40°C and 85°C.
Toshiba TC62D748CFNAG(ELBH technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 8mA |
| Power Dissipation | 1.56W |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC62D748CFNAG(ELBH to view detailed technical specifications.
No datasheet is available for this part.