Toshiba TC74AC14FN(ELF,M) technical specifications.
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74AC14FN(ELF,M) to view detailed technical specifications.
No datasheet is available for this part.