Toshiba TC74ACT00FN(ELF,M) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 4uA |
| Series | 74ACT |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74ACT00FN(ELF,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.