Toshiba TC74ACT74FNELP technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT74FNELP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.